A431LP vs LM431BCZ feature comparison

A431LP Emerson Embedded Power

Buy Now Datasheet

LM431BCZ National Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ASTEC AMERICA INC NATIONAL SEMICONDUCTOR CORP
Part Package Code TO-92
Package Description TO-92, PLASTIC, TO-92, 3 PIN
Pin Count 3
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code O-PBCY-T3 O-PBCY-T3
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Output Voltage-Max 2.541 V 2.52 V
Output Voltage-Min 2.449 V 2.47 V
Output Voltage-Nom 2.495 V 2.495 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-92 TO-92
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 20 V
Supply Voltage-Min (Vsup) 2.495 V
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Trim/Adjustable Output NO YES
Base Number Matches 2 3
Rohs Code No
Additional Feature OUTPUT VOLTAGE ADJUSTABLE FROM 2.5 TO 36V WITH TWO EXTERNAL RESISTORS
JESD-609 Code e0
Moisture Sensitivity Level 1
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Current-Max 0.1 A
Package Equivalence Code SIP3,.1,50
Peak Reflow Temperature (Cel) 260
Supply Current-Max (Isup) 1 mA
Technology BIPOLAR
Temp Coef of Voltage-Max 97.338 ppm/°C
Temperature Grade COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 1.27 mm
Time@Peak Reflow Temperature-Max (s) 40

Compare A431LP with alternatives

Compare LM431BCZ with alternatives