A42MX36-PQ208MX79 vs A42MX36-PQ208 feature comparison

A42MX36-PQ208MX79 Microchip Technology Inc

Buy Now Datasheet

A42MX36-PQ208 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROSEMI CORP
Package Description PLASTIC, QFP-208 PLASTIC, QFP-208
Reach Compliance Code compliant unknown
ECCN Code 3A001.A.2.C
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature ALSO OPERATE AT 5.0V SUPPLY ALSO OPERATES AT 5V SUPPLY
Clock Frequency-Max 72 MHz 73 MHz
Combinatorial Delay of a CLB-Max 2.7 ns 2.7 ns
JESD-30 Code S-PQFP-G208 S-PQFP-G208
Length 28 mm 28 mm
Number of CLBs 1184 2438
Number of Equivalent Gates 54000 54000
Number of Inputs 176 176
Number of Outputs 176 176
Number of Terminals 208 208
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Organization 1184 CLBS, 54000 GATES 1184 CLBS, 54000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code FQFP FQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, FINE PITCH FLATPACK, FINE PITCH
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.1 mm 4.1 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 28 mm 28 mm
Base Number Matches 3 2
Rohs Code No
Part Package Code QFP
Pin Count 208
JESD-609 Code e0
Moisture Sensitivity Level 3
Terminal Finish TIN LEAD

Compare A42MX36-PQ208MX79 with alternatives

Compare A42MX36-PQ208 with alternatives