A42MX36-PQ208MX79 vs A42MX36-1PQG208 feature comparison

A42MX36-PQ208MX79 Microchip Technology Inc

Buy Now Datasheet

A42MX36-1PQG208 Actel Corporation

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC ACTEL CORP
Package Description PLASTIC, QFP-208 PLASTIC, QFP-208
Reach Compliance Code compliant compliant
ECCN Code 3A001.A.2.C
HTS Code 8542.39.00.01
Additional Feature ALSO OPERATE AT 5.0V SUPPLY CAN ALSO BE OPERATED AT 5.0V SUPPLY
Clock Frequency-Max 72 MHz 83.49 MHz
Combinatorial Delay of a CLB-Max 2.7 ns 2.3 ns
JESD-30 Code S-PQFP-G208 S-PQFP-G208
Length 28 mm 28 mm
Number of CLBs 1184 1184
Number of Equivalent Gates 54000 54000
Number of Inputs 176 202
Number of Outputs 176 202
Number of Terminals 208 208
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Organization 1184 CLBS, 54000 GATES 1184 CLBS, 54000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code FQFP FQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, FINE PITCH FLATPACK
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.1 mm 4.1 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 28 mm 28 mm
Base Number Matches 3 3
Rohs Code Yes
JESD-609 Code e3
Moisture Sensitivity Level 3
Number of Logic Cells 2438
Package Equivalence Code QFP208,1.2SQ,20
Terminal Finish MATTE TIN

Compare A42MX36-PQ208MX79 with alternatives