A42MX36-3PQ240I vs A42MX36-3PQ240IX79 feature comparison

A42MX36-3PQ240I Microsemi Corporation

Buy Now Datasheet

A42MX36-3PQ240IX79 Actel Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MICROSEMI CORP ACTEL CORP
Part Package Code QFP
Package Description PLASTIC, QFP-240 PLASTIC, QFP-240
Pin Count 240
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Samacsys Manufacturer Microsemi Corporation
Additional Feature ALSO OPERATES AT 5V SUPPLY ALSO OPERATE AT 5.0V SUPPLY
Clock Frequency-Max 100 MHz
Combinatorial Delay of a CLB-Max 1.9 ns 1.9 ns
JESD-30 Code S-PQFP-G240 S-PQFP-G240
JESD-609 Code e0
Length 32.1 mm 32.1 mm
Moisture Sensitivity Level 3 3
Number of CLBs 2438 1184
Number of Equivalent Gates 54000 54000
Number of Inputs 202 202
Number of Logic Cells 2414 2438
Number of Outputs 202 202
Number of Terminals 240 240
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 2438 CLBS, 54000 GATES 1184 CLBS, 54000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code FQFP FQFP
Package Equivalence Code QFP240,1.3SQ,20 QFP240,1.3SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, FINE PITCH FLATPACK, FINE PITCH
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.1 mm 4.1 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 32.1 mm 32.1 mm
Base Number Matches 2 2
Peak Reflow Temperature (Cel) 245

Compare A42MX36-3PQ240I with alternatives