A42MX36-3PQ240I
vs
A42MX36-FPQ240IX79
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
ACTEL CORP
MICROSEMI CORP
Package Description
PLASTIC, QFP-240
FQFP,
Reach Compliance Code
compliant
unknown
Additional Feature
ALSO OPERATE AT 5.0V SUPPLY
CAN ALSO BE OPERATED AT 3.3V I/O SUPPLY
Combinatorial Delay of a CLB-Max
1.9 ns
3.8 ns
JESD-30 Code
S-PQFP-G240
S-PQFP-G240
JESD-609 Code
e0
Length
32.1 mm
32 mm
Moisture Sensitivity Level
3
Number of CLBs
1184
1184
Number of Equivalent Gates
54000
54000
Number of Inputs
202
Number of Logic Cells
2414
Number of Outputs
202
Number of Terminals
240
240
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
1184 CLBS, 54000 GATES
1184 CLBS, 54000 GATES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
FQFP
FQFP
Package Equivalence Code
QFP240,1.3SQ,20
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, FINE PITCH
FLATPACK
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.1 mm
4.1 mm
Supply Voltage-Max
3.6 V
5.5 V
Supply Voltage-Min
3 V
4.5 V
Supply Voltage-Nom
3.3 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
32.1 mm
32 mm
Base Number Matches
2
2
HTS Code
8542.39.00.01
Compare A42MX36-FPQ240IX79 with alternatives