A42MX36-1BG272I
vs
A42MX36-3BG272X79
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
PLASTIC, BGA-272
PLASTIC, BGA-272
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
ALSO OPERATES AT 5V SUPPLY
ALSO OPERATE AT 5.0V SUPPLY
Clock Frequency-Max
83 MHz
100 MHz
Combinatorial Delay of a CLB-Max
2.3 ns
1.9 ns
JESD-30 Code
S-PBGA-B272
S-PBGA-B272
JESD-609 Code
e0
Length
27 mm
27 mm
Moisture Sensitivity Level
3
Number of CLBs
2438
1184
Number of Equivalent Gates
54000
54000
Number of Inputs
202
202
Number of Outputs
202
202
Number of Terminals
272
272
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Organization
1184 CLBS, 54000 GATES
1184 CLBS, 54000 GATES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
BGA
Package Equivalence Code
BGA272,20X20,50
BGA272,20X20,50
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Packing Method
TRAY
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.5 mm
2.5 mm
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
TIN LEAD SILVER
Terminal Form
BALL
BALL
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
BOTTOM
BOTTOM
Width
27 mm
27 mm
Base Number Matches
3
3
Compare A42MX36-1BG272I with alternatives
Compare A42MX36-3BG272X79 with alternatives