A42MX36-3BG272X79
vs
A42MX36-FBG272MX79
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
ACTEL CORP
MICROSEMI CORP
Package Description
PLASTIC, BGA-272
BGA,
Reach Compliance Code
unknown
compliant
Additional Feature
ALSO OPERATE AT 5.0V SUPPLY
CAN ALSO BE OPERATED AT 3.3V I/O SUPPLY
Clock Frequency-Max
100 MHz
Combinatorial Delay of a CLB-Max
1.9 ns
3.8 ns
JESD-30 Code
S-PBGA-B272
S-PBGA-B272
Length
27 mm
27 mm
Moisture Sensitivity Level
3
Number of CLBs
1184
1184
Number of Equivalent Gates
54000
54000
Number of Inputs
202
Number of Logic Cells
2438
Number of Outputs
202
Number of Terminals
272
272
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Organization
1184 CLBS, 54000 GATES
1184 CLBS, 54000 GATES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
BGA
Package Equivalence Code
BGA272,20X20,50
BGA272,20X20,50
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Peak Reflow Temperature (Cel)
245
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.5 mm
2.5 mm
Supply Voltage-Max
3.6 V
5.5 V
Supply Voltage-Min
3 V
4.5 V
Supply Voltage-Nom
3.3 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
MILITARY
Terminal Form
BALL
BALL
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
BOTTOM
BOTTOM
Width
27 mm
27 mm
Base Number Matches
3
3
ECCN Code
3A001.A.2.C
HTS Code
8542.39.00.01
Compare A42MX36-FBG272MX79 with alternatives