A42MX09-3PQG100M vs A42MX09-FPQ100MX79 feature comparison

A42MX09-3PQG100M Actel Corporation

Buy Now Datasheet

A42MX09-FPQ100MX79 Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer ACTEL CORP MICROCHIP TECHNOLOGY INC
Package Description PLASTIC, QFP-100 PLASTIC, QFP-100
Reach Compliance Code compliant compliant
Additional Feature CAN ALSO BE OPERATED AT 3.3V I/O SUPPLY CAN ALSO BE OPERATED AT 3.3V I/O SUPPLY
Combinatorial Delay of a CLB-Max 1.6 ns 2.5 ns
JESD-30 Code R-PQFP-G100 R-PQFP-G100
JESD-609 Code e3
Length 20 mm 20 mm
Moisture Sensitivity Level 3
Number of CLBs 336 336
Number of Equivalent Gates 14000 14000
Number of Inputs 104 83
Number of Logic Cells 684
Number of Outputs 104 83
Number of Terminals 100 100
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 336 CLBS, 14000 GATES 684 CLBS, 14000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP QFP
Package Equivalence Code QFP100,.7X.9
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.4 mm 3.4 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position QUAD QUAD
Width 14 mm 14 mm
Base Number Matches 3 3
ECCN Code 3A001.A.2.C
HTS Code 8542.39.00.01
Clock Frequency-Max 117 MHz

Compare A42MX09-FPQ100MX79 with alternatives