A42MX09-FPQ100MX79 vs A42MX09-3PQ100IX79 feature comparison

A42MX09-FPQ100MX79 Microchip Technology Inc

Buy Now Datasheet

A42MX09-3PQ100IX79 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROSEMI CORP
Package Description PLASTIC, QFP-100 QFP,
Reach Compliance Code compliant compliant
ECCN Code 3A001.A.2.C
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature CAN ALSO BE OPERATED AT 3.3V I/O SUPPLY ALSO OPERATE AT 5.0V SUPPLY
Clock Frequency-Max 117 MHz 161 MHz
Combinatorial Delay of a CLB-Max 2.5 ns 1.6 ns
JESD-30 Code R-PQFP-G100 R-PQFP-G100
Length 20 mm 20 mm
Number of CLBs 336 336
Number of Equivalent Gates 14000 14000
Number of Inputs 83
Number of Outputs 83
Number of Terminals 100 100
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Organization 684 CLBS, 14000 GATES 336 CLBS, 14000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP QFP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.4 mm 3.4 mm
Supply Voltage-Max 5.5 V 3.6 V
Supply Voltage-Min 4.5 V 3 V
Supply Voltage-Nom 5 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position QUAD QUAD
Width 14 mm 14 mm
Base Number Matches 3 3

Compare A42MX09-FPQ100MX79 with alternatives

Compare A42MX09-3PQ100IX79 with alternatives