A42MX09-3PQG100 vs A42MX09-FPQ100MX79 feature comparison

A42MX09-3PQG100 Microchip Technology Inc

Buy Now Datasheet

A42MX09-FPQ100MX79 Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description ROHS COMPLIANT, PLASTIC, QFP-100 PLASTIC, QFP-100
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 10 Weeks
Additional Feature ALSO OPERATES AT 5V SUPPLY CAN ALSO BE OPERATED AT 3.3V I/O SUPPLY
Clock Frequency-Max 161 MHz 117 MHz
Combinatorial Delay of a CLB-Max 1.6 ns 2.5 ns
JESD-30 Code R-PQFP-G100 R-PQFP-G100
JESD-609 Code e3
Length 20 mm 20 mm
Moisture Sensitivity Level 3
Number of CLBs 684 336
Number of Equivalent Gates 14000 14000
Number of Inputs 83 83
Number of Outputs 83 83
Number of Terminals 100 100
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Organization 684 CLBS, 14000 GATES 684 CLBS, 14000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP QFP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Packing Method TRAY
Peak Reflow Temperature (Cel) 245
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.4 mm 3.4 mm
Supply Voltage-Max 3.6 V 5.5 V
Supply Voltage-Min 3 V 4.5 V
Supply Voltage-Nom 3.3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 14 mm 14 mm
Base Number Matches 3 3
ECCN Code 3A001.A.2.C

Compare A42MX09-3PQG100 with alternatives

Compare A42MX09-FPQ100MX79 with alternatives