A42MX09-2PQ100IX79 vs A42MX09-3PQG100M feature comparison

A42MX09-2PQ100IX79 Actel Corporation

Buy Now Datasheet

A42MX09-3PQG100M Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer ACTEL CORP MICROCHIP TECHNOLOGY INC
Package Description PLASTIC, QFP-100 PLASTIC, QFP-100
Reach Compliance Code unknown compliant
Additional Feature ALSO OPERATE AT 5.0V SUPPLY CAN ALSO BE OPERATED AT 3.3V I/O SUPPLY
Clock Frequency-Max 146 MHz 268 MHz
Combinatorial Delay of a CLB-Max 1.8 ns 1.2 ns
JESD-30 Code R-PQFP-G100 R-PQFP-G100
Length 20 mm 20 mm
Moisture Sensitivity Level 3 3
Number of CLBs 336 336
Number of Equivalent Gates 14000 14000
Number of Inputs 104 83
Number of Logic Cells 684 684
Number of Outputs 104 83
Number of Terminals 100 100
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Organization 336 CLBS, 14000 GATES 684 CLBS, 14000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP QFP
Package Equivalence Code QFP100,.7X.9 QFP100,.7X.9
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Peak Reflow Temperature (Cel) 245 245
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.4 mm 3.4 mm
Supply Voltage-Max 3.6 V 5.5 V
Supply Voltage-Min 3 V 4.5 V
Supply Voltage-Nom 3.3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position QUAD QUAD
Width 14 mm 14 mm
Base Number Matches 3 3
ECCN Code 3A001.A.2.C
HTS Code 8542.39.00.01
JESD-609 Code e3
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 30

Compare A42MX09-3PQG100M with alternatives