A40MX04-FPL68MX79 vs A40MX04-3PL68IX79 feature comparison

A40MX04-FPL68MX79 Microsemi Corporation

Buy Now Datasheet

A40MX04-3PL68IX79 Actel Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP ACTEL CORP
Package Description QCCJ, PLASTIC, LCC-68
Reach Compliance Code compliant unknown
ECCN Code 3A001.A.2.C
HTS Code 8542.39.00.01
kg CO2e/kg 12.2 12.2
Average Weight (mg) 6580.75 6580.75
CO2e (mg) 80285.149 80285.149
Category CO2 Kg 12.2 12.2
Compliance Temperature Grade Military: -55C to +125C Industrial: -40C to +85C
Candidate List Date 2017-07-07
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V5.10
Additional Feature CAN ALSO BE OPERATED AT 5.0V ALSO OPERATE AT 5.0V SUPPLY
Combinatorial Delay of a CLB-Max 3.7 ns 1.7 ns
JESD-30 Code S-PQCC-J68 S-PQCC-J68
Length 24.2316 mm 24.2316 mm
Number of CLBs 547 547
Number of Equivalent Gates 6000 6000
Number of Terminals 68 68
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Organization 547 CLBS, 6000 GATES 547 CLBS, 6000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC68,1.0SQ LDCC68,1.0SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 4.57 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 24.2316 mm 24.2316 mm
Base Number Matches 3 3
Rohs Code Yes
EU RoHS Version RoHS 2 (2011/65/EU)
Clock Frequency-Max 109 MHz
Moisture Sensitivity Level 3
Number of Inputs 69
Number of Logic Cells 547
Number of Outputs 69
Peak Reflow Temperature (Cel) 245

Compare A40MX04-FPL68MX79 with alternatives