Part Details for A40MX04-FPL68MX79 by Microsemi Corporation
Overview of A40MX04-FPL68MX79 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A40MX04-FPL68MX79
A40MX04-FPL68MX79 CAD Models
A40MX04-FPL68MX79 Part Data Attributes
|
A40MX04-FPL68MX79
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
A40MX04-FPL68MX79
Microsemi Corporation
Field Programmable Gate Array, 547 CLBs, 6000 Gates, CMOS, PQCC68, PLASTIC, LCC-68
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | QCCJ, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAN ALSO BE OPERATED AT 5.0V | |
Combinatorial Delay of a CLB-Max | 3.7 ns | |
JESD-30 Code | S-PQCC-J68 | |
Length | 24.2316 mm | |
Number of CLBs | 547 | |
Number of Equivalent Gates | 6000 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 547 CLBS, 6000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC68,1.0SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 24.2316 mm |
Alternate Parts for A40MX04-FPL68MX79
This table gives cross-reference parts and alternative options found for A40MX04-FPL68MX79. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A40MX04-FPL68MX79, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
A40MX04-FPLG68B | Microchip Technology Inc | Check for Price | Field Programmable Gate Array, 547 CLBs, 4000 Gates, 48.24MHz, CMOS, PQCC68 | A40MX04-FPL68MX79 vs A40MX04-FPLG68B |
A40MX04-PL68IX79 | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 547 CLBs, 6000 Gates, 80MHz, CMOS, PQCC68, PLASTIC, LCC-68 | A40MX04-FPL68MX79 vs A40MX04-PL68IX79 |
A40MX04-3PL68MX79 | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 547 CLBs, 6000 Gates, CMOS, PQCC68, PLASTIC, LCC-68 | A40MX04-FPL68MX79 vs A40MX04-3PL68MX79 |
A40MX04-1PL68I | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 547 CLBs, 6000 Gates, 48MHz, CMOS, PQCC68, PLASTIC, LCC-68 | A40MX04-FPL68MX79 vs A40MX04-1PL68I |
A40MX04-2PL68X79 | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 547 CLBs, 6000 Gates, 101MHz, CMOS, PQCC68, PLASTIC, LCC-68 | A40MX04-FPL68MX79 vs A40MX04-2PL68X79 |
A40MX04-FPL68 | Microchip Technology Inc | Check for Price | Field Programmable Gate Array, 547 CLBs, 6000 Gates, 48MHz, CMOS, PQCC68 | A40MX04-FPL68MX79 vs A40MX04-FPL68 |
A40MX04-1PL68MX79 | Microchip Technology Inc | Check for Price | Field Programmable Gate Array, 547 CLBs, 6000 Gates, 92MHz, CMOS, PQCC68 | A40MX04-FPL68MX79 vs A40MX04-1PL68MX79 |
A40MX04-3PLG68I | Microchip Technology Inc | $193.4824 | Field Programmable Gate Array, 547 CLBs, 6000 Gates, 109MHz, CMOS, PQCC68 | A40MX04-FPL68MX79 vs A40MX04-3PLG68I |
A40MX04-3PLG68 | Microchip Technology Inc | $173.4607 | Field Programmable Gate Array, 547 CLBs, 6000 Gates, 109MHz, CMOS, PQCC68 | A40MX04-FPL68MX79 vs A40MX04-3PLG68 |
A40MX04-2PL68MX79 | Microchip Technology Inc | Check for Price | Field Programmable Gate Array, 547 CLBs, 6000 Gates, CMOS, PQCC68 | A40MX04-FPL68MX79 vs A40MX04-2PL68MX79 |