A3PE3000L-FG484YI
vs
A3PE3000L-FG484YM
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
MICROSEMI SOC PRODUCTS GROUP
MICROCHIP TECHNOLOGY INC
Package Description
BGA, BGA484,22X22,40
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Clock Frequency-Max
250 MHz
JESD-30 Code
S-PBGA-B484
JESD-609 Code
e0
e0
Moisture Sensitivity Level
3
3
Number of Inputs
341
Number of Logic Cells
75264
Number of Outputs
341
Number of Terminals
484
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA484,22X22,40
Package Shape
SQUARE
Package Style
GRID ARRAY
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Base Number Matches
3
3
Rohs Code
No
Compare A3PE3000L-FG484YM with alternatives