A3PE3000L-FG484YM
vs
A3PE3000L-FG484
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
ACTEL CORP
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
JESD-609 Code
e0
e0
Moisture Sensitivity Level
3
3
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Base Number Matches
3
3
Package Description
23 X 23 MM, 2.23 MM HEIGHT, 1 MM PITCH, FBGA-484
Clock Frequency-Max
250 MHz
JESD-30 Code
S-PBGA-B484
Length
23 mm
Number of CLBs
75264
Number of Equivalent Gates
3000000
Number of Inputs
341
Number of Logic Cells
75264
Number of Outputs
341
Number of Terminals
484
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
75264 CLBS, 3000000 GATES
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA484,22X22,40
Package Shape
SQUARE
Package Style
GRID ARRAY
Qualification Status
Not Qualified
Seated Height-Max
2.44 mm
Supply Voltage-Max
1.575 V
Supply Voltage-Min
1.14 V
Supply Voltage-Nom
1.2 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Width
23 mm
Compare A3PE3000L-FG484YM with alternatives