A3PE3000-2FGG896I
vs
A3PE3000-1FG896
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
31 X 31 MM, 2.23 MM HEIGHT, 1 MM PITCH, GREEN, FBGA-896
31 X 31 MM, 2.23 MM HEIGHT, 1 MM PITCH, FBGA-896
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.D
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
8 Weeks
8 Weeks
JESD-30 Code
S-PBGA-B896
S-PBGA-B896
JESD-609 Code
e1
e0
Length
31 mm
31 mm
Moisture Sensitivity Level
3
3
Number of CLBs
75264
75264
Number of Equivalent Gates
3000000
3000000
Number of Inputs
620
620
Number of Outputs
620
620
Number of Terminals
896
896
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Organization
75264 CLBS, 3000000 GATES
75264 CLBS, 3000000 GATES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
BGA
Package Equivalence Code
BGA896,30X30,40
BGA896,30X30,40
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Packing Method
TRAY
TRAY
Peak Reflow Temperature (Cel)
245
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.44 mm
2.44 mm
Supply Voltage-Max
1.575 V
1.575 V
Supply Voltage-Min
1.425 V
1.425 V
Supply Voltage-Nom
1.5 V
1.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
TIN SILVER COPPER
TIN LEAD
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
31 mm
31 mm
Base Number Matches
2
8
Compare A3PE3000-2FGG896I with alternatives
Compare A3PE3000-1FG896 with alternatives