A3P400-2FG256I
vs
M1A3P400-PQG208
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
MICROSEMI CORP
MICROSEMI CORP
Package Description
BGA,
FQFP,
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Microsemi Corporation
Clock Frequency-Max
350 MHz
350 MHz
JESD-30 Code
S-PBGA-B256
S-PQFP-G208
Length
17 mm
28 mm
Moisture Sensitivity Level
3
3
Number of CLBs
9216
9216
Number of Equivalent Gates
400000
400000
Number of Terminals
256
208
Operating Temperature-Max
100 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
9216 CLBS, 400000 GATES
9216 CLBS, 400000 GATES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
FQFP
Package Equivalence Code
BGA256,16X16,40
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
FLATPACK, FINE PITCH
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.8 mm
4.1 mm
Supply Voltage-Max
1.575 V
1.575 V
Supply Voltage-Min
1.425 V
1.425 V
Supply Voltage-Nom
1.5 V
1.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Form
BALL
GULL WING
Terminal Pitch
1 mm
0.5 mm
Terminal Position
BOTTOM
QUAD
Width
17 mm
28 mm
Base Number Matches
3
3
JESD-609 Code
e3
Peak Reflow Temperature (Cel)
245
Terminal Finish
MATTE TIN
Time@Peak Reflow Temperature-Max (s)
30
Compare A3P400-2FG256I with alternatives
Compare M1A3P400-PQG208 with alternatives