A3P250L-PQ208Y vs A3P250L-1FGG144Y feature comparison

A3P250L-PQ208Y Microchip Technology Inc

Buy Now Datasheet

A3P250L-1FGG144Y Microsemi Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROSEMI CORP
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 250 MHz 250 MHz
JESD-30 Code S-PQFP-G208 S-PBGA-B144
Length 28 mm
Number of CLBs 6144
Number of Equivalent Gates 250000
Number of Inputs 151 97
Number of Logic Cells 6144 6144
Number of Outputs 151 97
Number of Terminals 208 144
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 6144 CLBS, 250000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP BGA
Package Equivalence Code QFP208,1.2SQ,20 BGA144,12X12,40
Package Shape SQUARE SQUARE
Package Style FLATPACK GRID ARRAY
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max 1.575 V
Supply Voltage-Min 1.14 V
Supply Voltage-Nom 1.2 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING BALL
Terminal Pitch 0.5 mm 1 mm
Terminal Position QUAD BOTTOM
Width 28 mm
Base Number Matches 3 3
Package Description BGA, BGA144,12X12,40
JESD-609 Code e1
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 260
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)
Time@Peak Reflow Temperature-Max (s) 30

Compare A3P250L-PQ208Y with alternatives

Compare A3P250L-1FGG144Y with alternatives