A3P250-FGG144Y vs A3P250-FGG144YT feature comparison

A3P250-FGG144Y Microsemi FPGA & SoC

Buy Now Datasheet

A3P250-FGG144YT Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICROSEMI SOC PRODUCTS GROUP MICROCHIP TECHNOLOGY INC
Part Package Code BGA
Package Description LBGA,
Pin Count 144
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-PBGA-B144 S-PBGA-B144
JESD-609 Code e1 e1
Length 13 mm 13 mm
Moisture Sensitivity Level 3 3
Number of CLBs 6144
Number of Equivalent Gates 250000 250000
Number of Terminals 144 144
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C
Organization 6144 CLBS, 250000 GATES 250000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LBGA LBGA
Package Equivalence Code BGA144,12X12,40 BGA144,12X12,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, LOW PROFILE GRID ARRAY, LOW PROFILE
Peak Reflow Temperature (Cel) 260 260
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Seated Height-Max 1.55 mm 1.55 mm
Supply Voltage-Max 1.575 V 1.575 V
Supply Voltage-Min 1.425 V 1.425 V
Supply Voltage-Nom 1.5 V 1.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL AUTOMOTIVE
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu) TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 30
Width 13 mm 13 mm
Base Number Matches 3 3
Rohs Code Yes
Clock Frequency-Max 350 MHz
Number of Inputs 97
Number of Logic Cells 6144
Number of Outputs 97
Screening Level AEC-Q100

Compare A3P250-FGG144Y with alternatives

Compare A3P250-FGG144YT with alternatives