A3P250-2FGG256I vs A3P250-1QNG132YC feature comparison

A3P250-2FGG256I Microsemi Corporation

Buy Now Datasheet

A3P250-1QNG132YC Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Package Description BGA, ,
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Microsemi Corporation
Clock Frequency-Max 350 MHz
JESD-30 Code S-PBGA-B256
JESD-609 Code e1
Length 17 mm
Moisture Sensitivity Level 3
Number of CLBs 6144
Number of Equivalent Gates 250000
Number of Terminals 256
Operating Temperature-Max 100 °C
Operating Temperature-Min -40 °C
Organization 6144 CLBS, 250000 GATES
Package Body Material PLASTIC/EPOXY
Package Code BGA
Package Equivalence Code BGA256,16X16,40
Package Shape SQUARE
Package Style GRID ARRAY
Peak Reflow Temperature (Cel) 250
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified
Seated Height-Max 1.8 mm
Supply Voltage-Max 1.575 V
Supply Voltage-Min 1.425 V
Supply Voltage-Nom 1.5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form BALL
Terminal Pitch 1 mm
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Width 17 mm
Base Number Matches 6 1

Compare A3P250-2FGG256I with alternatives

Compare A3P250-1QNG132YC with alternatives