A3P125-VQ100IY
vs
A3P125-1FG144T
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
MICROSEMI CORP
MICROCHIP TECHNOLOGY INC
Package Description
VTQFP-100
1 MM PITCH, FBGA-144
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Date Of Intro
2016-03-25
Additional Feature
LG-MIN, TERM PITCH-MIN
Clock Frequency-Max
350 MHz
350 MHz
JESD-30 Code
S-PQFP-G100
S-PBGA-B144
Length
14 mm
13 mm
Number of Equivalent Gates
125000
125000
Number of Terminals
100
144
Operating Temperature-Max
100 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
125000 GATES
3072 CLBS, 125000 GATES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TFQFP
LBGA
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, THIN PROFILE, FINE PITCH
GRID ARRAY, LOW PROFILE
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Seated Height-Max
1.2 mm
1.55 mm
Supply Voltage-Max
1.575 V
1.575 V
Supply Voltage-Min
1.425 V
1.425 V
Supply Voltage-Nom
1.5 V
1.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Form
GULL WING
BALL
Terminal Pitch
0.5 mm
1 mm
Terminal Position
QUAD
BOTTOM
Width
14 mm
13 mm
Base Number Matches
1
1
Rohs Code
No
Factory Lead Time
18 Weeks
JESD-609 Code
e0
Moisture Sensitivity Level
3
Number of CLBs
3072
Number of Inputs
97
Number of Logic Cells
3072
Number of Outputs
97
Package Equivalence Code
BGA144,12X12,40
Packing Method
TRAY
Qualification Status
Not Qualified
Screening Level
AEC-Q100
Terminal Finish
TIN LEAD
Compare A3P125-VQ100IY with alternatives
Compare A3P125-1FG144T with alternatives