A3P125-PQ208Y vs A3P125-QNGG132YC feature comparison

A3P125-PQ208Y Microsemi Corporation

Buy Now Datasheet

A3P125-QNGG132YC Microsemi Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Package Description FQFP,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-PQFP-G208
Length 28 mm
Number of CLBs 3072
Number of Equivalent Gates 125000
Number of Terminals 208
Operating Temperature-Max 85 °C
Operating Temperature-Min
Organization 3072 CLBS, 125000 GATES
Package Body Material PLASTIC/EPOXY
Package Code FQFP
Package Shape SQUARE
Package Style FLATPACK, FINE PITCH
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Seated Height-Max 4.1 mm
Supply Voltage-Max 1.575 V
Supply Voltage-Min 1.425 V
Supply Voltage-Nom 1.5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD
Width 28 mm
Base Number Matches 3 2

Compare A3P125-PQ208Y with alternatives

Compare A3P125-QNGG132YC with alternatives