A3P125-PQ208I vs A3P125-FGG144II feature comparison

A3P125-PQ208I Microchip Technology Inc

Buy Now Datasheet

A3P125-FGG144II Microsemi Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROSEMI CORP
Reach Compliance Code unknown compliant
Clock Frequency-Max 350 MHz 350 MHz
JESD-30 Code S-PQFP-G208 S-PBGA-B144
JESD-609 Code e0
Length 28 mm 13 mm
Number of CLBs 3072 3072
Number of Equivalent Gates 125000 125000
Number of Inputs 133
Number of Outputs 133
Number of Terminals 208 144
Operating Temperature-Max 100 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 3072 CLBS, 125000 GATES 3072 CLBS, 125000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code FQFP LBGA
Package Shape SQUARE SQUARE
Package Style FLATPACK, FINE PITCH GRID ARRAY, LOW PROFILE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.1 mm 1.55 mm
Supply Voltage-Max 1.575 V 1.575 V
Supply Voltage-Min 1.425 V 1.425 V
Supply Voltage-Nom 1.5 V 1.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING BALL
Terminal Pitch 0.5 mm 1 mm
Terminal Position QUAD BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 28 mm 13 mm
Base Number Matches 3 3
Package Description LBGA,
HTS Code 8542.39.00.01
Moisture Sensitivity Level 3
Package Equivalence Code BGA144,12X12,40

Compare A3P125-PQ208I with alternatives

Compare A3P125-FGG144II with alternatives