A3P125-1VQG100T
vs
A3P125-1VQ100YT
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
MICROSEMI CORP
MICROCHIP TECHNOLOGY INC
Package Description
TFQFP, TQFP100,.63SQ
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Clock Frequency-Max
350 MHz
350 MHz
JESD-30 Code
S-PQFP-G100
S-PQFP-G100
Length
14 mm
14 mm
Moisture Sensitivity Level
3
Number of CLBs
3072
Number of Equivalent Gates
125000
125000
Number of Inputs
71
71
Number of Logic Cells
3072
3072
Number of Outputs
71
71
Number of Terminals
100
100
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
3072 CLBS, 125000 GATES
125000 GATES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TFQFP
TFQFP
Package Equivalence Code
TQFP100,.63SQ
QFP100,.63SQ,20
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, THIN PROFILE, FINE PITCH
FLATPACK, THIN PROFILE, FINE PITCH
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Screening Level
AEC-Q100
AEC-Q100
Seated Height-Max
1.2 mm
1.2 mm
Supply Voltage-Max
1.575 V
1.575 V
Supply Voltage-Min
1.425 V
1.425 V
Supply Voltage-Nom
1.5 V
1.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
14 mm
14 mm
Base Number Matches
1
1
Compare A3P125-1VQG100T with alternatives
Compare A3P125-1VQ100YT with alternatives