A3P125-1VQ100YT vs A3P125-1VQG100Y feature comparison

A3P125-1VQ100YT Microsemi FPGA & SoC

Buy Now Datasheet

A3P125-1VQG100Y Microsemi FPGA & SoC

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI SOC PRODUCTS GROUP MICROSEMI SOC PRODUCTS GROUP
Package Description , TFQFP,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Base Number Matches 3 3
Part Package Code QFP
Pin Count 100
JESD-30 Code S-PQFP-G100
Length 14 mm
Moisture Sensitivity Level 3
Number of CLBs 3072
Number of Equivalent Gates 125000
Number of Terminals 100
Operating Temperature-Max 85 °C
Operating Temperature-Min
Organization 3072 CLBS, 125000 GATES
Package Body Material PLASTIC/EPOXY
Package Code TFQFP
Package Shape SQUARE
Package Style FLATPACK, THIN PROFILE, FINE PITCH
Seated Height-Max 1.2 mm
Supply Voltage-Max 1.575 V
Supply Voltage-Min 1.425 V
Supply Voltage-Nom 1.5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD
Width 14 mm

Compare A3P125-1VQ100YT with alternatives

Compare A3P125-1VQG100Y with alternatives