A3P1000L-1FG144 vs A3P1000L-1FG144I feature comparison

A3P1000L-1FG144 Microsemi Corporation

Buy Now Datasheet

A3P1000L-1FG144I Microsemi Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Package Description LBGA, BGA144,12X12,40 LBGA, BGA144,12X12,40
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 350 MHz 350 MHz
JESD-30 Code S-PBGA-B144 S-PBGA-B144
JESD-609 Code e0 e0
Length 13 mm 13 mm
Moisture Sensitivity Level 3 3
Number of CLBs 24576 24576
Number of Equivalent Gates 1000000 1000000
Number of Inputs 97 97
Number of Logic Cells 24576 24576
Number of Outputs 97 97
Number of Terminals 144 144
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 24576 CLBS, 1000000 GATES 24576 CLBS, 1000000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LBGA LBGA
Package Equivalence Code BGA144,12X12,40 BGA144,12X12,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, LOW PROFILE GRID ARRAY, LOW PROFILE
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.55 mm 1.55 mm
Supply Voltage-Max 1.575 V 1.575 V
Supply Voltage-Min 1.14 V 1.14 V
Supply Voltage-Nom 1.2 V 1.2 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD SILVER TIN LEAD SILVER
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 13 mm 13 mm
Base Number Matches 3 3
Samacsys Manufacturer Microsemi Corporation

Compare A3P1000L-1FG144 with alternatives

Compare A3P1000L-1FG144I with alternatives