A3P1000-FG256T
vs
A3P1000-FG256
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROSEMI CORP
Package Description
1 MM PITCH, FBGA-256
BGA,
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
52 Weeks, 2 Days
Samacsys Manufacturer
Microchip
Microsemi Corporation
Clock Frequency-Max
350 MHz
350 MHz
JESD-30 Code
S-PBGA-B256
S-PBGA-B256
JESD-609 Code
e0
Length
17 mm
17 mm
Moisture Sensitivity Level
3
3
Number of CLBs
24576
24576
Number of Equivalent Gates
1000000
1000000
Number of Inputs
177
Number of Logic Cells
24576
Number of Outputs
177
Number of Terminals
256
256
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
24576 CLBS, 1000000 GATES
24576 CLBS, 1000000 GATES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
BGA
Package Equivalence Code
BGA256,16X16,40
BGA256,16X16,40
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Packing Method
TRAY
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Screening Level
AEC-Q100
Seated Height-Max
1.8 mm
1.8 mm
Supply Voltage-Max
1.575 V
1.575 V
Supply Voltage-Min
1.425 V
1.425 V
Supply Voltage-Nom
1.5 V
1.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
COMMERCIAL
Terminal Finish
TIN LEAD SILVER
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Width
17 mm
17 mm
Base Number Matches
1
27
Compare A3P1000-FG256T with alternatives
Compare A3P1000-FG256 with alternatives