A3P1000-FG256
vs
A3P1000-FG256YC
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
ACTEL CORP
MICROSEMI SOC PRODUCTS GROUP
Package Description
1 MM PITCH, FBGA-256
,
Reach Compliance Code
unknown
unknown
JESD-30 Code
S-PBGA-B256
Length
17 mm
Number of Equivalent Gates
1000000
Number of Terminals
256
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1000000 GATES
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA256,16X16,40
Package Shape
SQUARE
Package Style
GRID ARRAY
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Supply Voltage-Max
1.575 V
Supply Voltage-Min
1.425 V
Supply Voltage-Nom
1.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Width
17 mm
Base Number Matches
3
3
HTS Code
8542.39.00.01
JESD-609 Code
e0
Moisture Sensitivity Level
3
Terminal Finish
TIN LEAD SILVER
Compare A3P1000-FG256YC with alternatives