A3P1000-FG256
vs
A3P1000-FGG256T
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
MICROSEMI CORP
ACTEL CORP
Package Description
BGA,
1 MM PITCH, GREEN, FBGA-256
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
Samacsys Manufacturer
Microsemi Corporation
Clock Frequency-Max
350 MHz
350 MHz
JESD-30 Code
S-PBGA-B256
S-PBGA-B256
Length
17 mm
17 mm
Moisture Sensitivity Level
3
Number of CLBs
24576
24576
Number of Equivalent Gates
1000000
1000000
Number of Terminals
256
256
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
Organization
24576 CLBS, 1000000 GATES
24576 CLBS, 1000000 GATES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
BGA
Package Equivalence Code
BGA256,16X16,40
BGA256,16X16,40
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.8 mm
1.8 mm
Supply Voltage-Max
1.575 V
1.575 V
Supply Voltage-Min
1.425 V
1.425 V
Supply Voltage-Nom
1.5 V
1.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
AUTOMOTIVE
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Width
17 mm
17 mm
Base Number Matches
3
3
Number of Inputs
177
Number of Logic Cells
24576
Number of Outputs
177
Screening Level
AEC-Q100
Compare A3P1000-FG256 with alternatives