A3P1000-1PQG208I vs A3P1000-1FG144 feature comparison

A3P1000-1PQG208I Microchip Technology Inc

Buy Now Datasheet

A3P1000-1FG144 Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROSEMI CORP
Package Description 28 X 28 MM, 3.40 MM HEIGHT, 0.50 MM PITCH, GREEN, PLASTIC, QFP-208 LBGA,
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 350 MHz 350 MHz
JESD-30 Code S-PQFP-G208 S-PBGA-B144
JESD-609 Code e3 e0
Length 28 mm 13 mm
Moisture Sensitivity Level 3 3
Number of CLBs 24576 24576
Number of Equivalent Gates 1000000 1000000
Number of Inputs 154
Number of Outputs 154
Number of Terminals 208 144
Operating Temperature-Max 100 °C 85 °C
Operating Temperature-Min -40 °C
Organization 24576 CLBS, 1000000 GATES 24576 CLBS, 1000000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code FQFP LBGA
Package Shape SQUARE SQUARE
Package Style FLATPACK, FINE PITCH GRID ARRAY, LOW PROFILE
Packing Method TRAY
Peak Reflow Temperature (Cel) 245
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.1 mm 1.55 mm
Supply Voltage-Max 1.575 V 1.575 V
Supply Voltage-Min 1.425 V 1.425 V
Supply Voltage-Nom 1.5 V 1.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish MATTE TIN TIN LEAD SILVER
Terminal Form GULL WING BALL
Terminal Pitch 0.5 mm 1 mm
Terminal Position QUAD BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Width 28 mm 13 mm
Base Number Matches 3 3
Package Equivalence Code BGA144,12X12,40

Compare A3P1000-1PQG208I with alternatives

Compare A3P1000-1FG144 with alternatives