A3P1000-1FG484I vs A3P1000-1FG484C feature comparison

A3P1000-1FG484I Microsemi Corporation

Buy Now Datasheet

A3P1000-1FG484C Microchip Technology Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICROSEMI CORP MICROCHIP TECHNOLOGY INC
Package Description BGA, 1 MM PITCH, FBGA-484
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Microsemi Corporation
Clock Frequency-Max 350 MHz 350 MHz
JESD-30 Code S-PBGA-B484 S-PBGA-B484
JESD-609 Code e0 e0
Length 23 mm 27 mm
Number of CLBs 24576
Number of Equivalent Gates 1000000 1000000
Number of Terminals 484 484
Operating Temperature-Max 100 °C 70 °C
Operating Temperature-Min -40 °C
Organization 24576 CLBS, 1000000 GATES 1000000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.44 mm 2.44 mm
Supply Voltage-Max 1.575 V 1.575 V
Supply Voltage-Min 1.425 V 1.425 V
Supply Voltage-Nom 1.5 V 1.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 23 mm 27 mm
Base Number Matches 11 1
Moisture Sensitivity Level 3
Number of Inputs 300
Number of Logic Cells 24576
Number of Outputs 300
Package Equivalence Code BGA484,22X22,40

Compare A3P1000-1FG484I with alternatives

Compare A3P1000-1FG484C with alternatives