A3P060-QN132YI
vs
A3P060-VQ100Y
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
MICROSEMI SOC PRODUCTS GROUP
MICROSEMI SOC PRODUCTS GROUP
Part Package Code
QFP
QFP
Package Description
QCCN,
TFQFP,
Pin Count
132
100
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
S-XQCC-N132
S-PQFP-G100
Length
8 mm
14 mm
Number of CLBs
1536
1536
Number of Equivalent Gates
60000
60000
Number of Terminals
132
100
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
1536 CLBS, 60000 GATES
1536 CLBS, 60000 GATES
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
QCCN
TFQFP
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
FLATPACK, THIN PROFILE, FINE PITCH
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Supply Voltage-Max
1.575 V
1.575 V
Supply Voltage-Min
1.425 V
1.425 V
Supply Voltage-Nom
1.5 V
1.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
8 mm
14 mm
Base Number Matches
1
4
Seated Height-Max
1.2 mm
Compare A3P060-QN132YI with alternatives
Compare A3P060-VQ100Y with alternatives