A3P060-QN132YI vs A3P060-QNG132Y feature comparison

A3P060-QN132YI Microsemi Corporation

Buy Now Datasheet

A3P060-QNG132Y Microsemi FPGA & SoC

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSEMI CORP MICROSEMI SOC PRODUCTS GROUP
Package Description 8 X 8 MM, 0.75 MM HEIGHT, 0.50 MM PITCH, QFP-132 QCCN,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-XQCC-N132 S-XQCC-N132
Length 8 mm 8 mm
Number of CLBs 1536 1536
Number of Equivalent Gates 60000 60000
Number of Terminals 132 132
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C
Organization 1536 CLBS, 60000 GATES 1536 CLBS, 60000 GATES
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code QCCN QCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Supply Voltage-Max 1.575 V 1.575 V
Supply Voltage-Min 1.425 V 1.425 V
Supply Voltage-Nom 1.5 V 1.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 8 mm 8 mm
Base Number Matches 2 2
Part Package Code QFP
Pin Count 132
Moisture Sensitivity Level 3
Number of Inputs 80
Number of Outputs 80

Compare A3P060-QN132YI with alternatives

Compare A3P060-QNG132Y with alternatives