A3P060-2FGG144YI
vs
A3P060-1VQ100Y
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
13 X 13 MM, 1.45 MM HEIGHT, 1 MM PITCH, GREEN, FPBGA-144
14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, VTQFP-100
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
S-PBGA-B144
S-PQFP-G100
JESD-609 Code
e1
Length
13 mm
14 mm
Moisture Sensitivity Level
3
Number of CLBs
1536
1536
Number of Equivalent Gates
60000
60000
Number of Inputs
96
71
Number of Outputs
96
71
Number of Terminals
144
100
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
1536 CLBS, 60000 GATES
1536 CLBS, 60000 GATES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LBGA
TFQFP
Package Equivalence Code
BGA144,12X12,40
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY, LOW PROFILE
FLATPACK, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Seated Height-Max
1.55 mm
1.2 mm
Supply Voltage-Max
1.575 V
1.575 V
Supply Voltage-Min
1.425 V
1.425 V
Supply Voltage-Nom
1.5 V
1.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
GULL WING
Terminal Pitch
1 mm
0.5 mm
Terminal Position
BOTTOM
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
13 mm
14 mm
Base Number Matches
3
3
Compare A3P060-2FGG144YI with alternatives
Compare A3P060-1VQ100Y with alternatives