A3P060-1VQ100Y vs A3P060-1VQG100YC feature comparison

A3P060-1VQ100Y Microsemi FPGA & SoC

Buy Now Datasheet

A3P060-1VQG100YC Microsemi FPGA & SoC

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI SOC PRODUCTS GROUP MICROSEMI SOC PRODUCTS GROUP
Part Package Code QFP
Package Description TFQFP, ,
Pin Count 100
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Category CO2 Kg 12.2 12.2
Compliance Temperature Grade Commercial Extended: +0C to +85C
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V5.10 CMRT V5.10
JESD-30 Code S-PQFP-G100
Length 14 mm
Number of CLBs 1536
Number of Equivalent Gates 60000
Number of Terminals 100
Operating Temperature-Max 85 °C
Operating Temperature-Min
Organization 1536 CLBS, 60000 GATES
Package Body Material PLASTIC/EPOXY
Package Code TFQFP
Package Shape SQUARE
Package Style FLATPACK, THIN PROFILE, FINE PITCH
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Seated Height-Max 1.2 mm
Supply Voltage-Max 1.575 V
Supply Voltage-Min 1.425 V
Supply Voltage-Nom 1.5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD
Width 14 mm
Base Number Matches 4 1
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2018-06-27
Moisture Sensitivity Level 3

Compare A3P060-1VQ100Y with alternatives

Compare A3P060-1VQG100YC with alternatives