A3P060-1VQ100Y
vs
A3P060-1VQG100IY
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
MICROSEMI SOC PRODUCTS GROUP
|
MICROSEMI CORP
|
Part Package Code |
QFP
|
|
Package Description |
TFQFP,
|
VTQFP-100
|
Pin Count |
100
|
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
JESD-30 Code |
S-PQFP-G100
|
|
Length |
14 mm
|
|
Number of CLBs |
1536
|
|
Number of Equivalent Gates |
60000
|
|
Number of Terminals |
100
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
|
|
Organization |
1536 CLBS, 60000 GATES
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
TFQFP
|
|
Package Shape |
SQUARE
|
|
Package Style |
FLATPACK, THIN PROFILE, FINE PITCH
|
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Seated Height-Max |
1.2 mm
|
|
Supply Voltage-Max |
1.575 V
|
|
Supply Voltage-Min |
1.425 V
|
|
Supply Voltage-Nom |
1.5 V
|
|
Surface Mount |
YES
|
|
Technology |
CMOS
|
|
Temperature Grade |
COMMERCIAL
|
|
Terminal Form |
GULL WING
|
|
Terminal Pitch |
0.5 mm
|
|
Terminal Position |
QUAD
|
|
Width |
14 mm
|
|
Base Number Matches |
3
|
2
|
Rohs Code |
|
Yes
|
Date Of Intro |
|
2016-03-25
|
Moisture Sensitivity Level |
|
3
|
|
|
|
Compare A3P060-1VQ100Y with alternatives
Compare A3P060-1VQG100IY with alternatives