A3P060-1TQG144Y
vs
A3P060-1QN132IY
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
MICROSEMI SOC PRODUCTS GROUP
|
MICROSEMI CORP
|
Part Package Code |
QFP
|
|
Package Description |
LFQFP,
|
,
|
Pin Count |
144
|
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
JESD-30 Code |
S-PQFP-G144
|
|
Length |
20 mm
|
|
Moisture Sensitivity Level |
3
|
|
Number of CLBs |
1536
|
|
Number of Equivalent Gates |
60000
|
|
Number of Terminals |
144
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
|
|
Organization |
1536 CLBS, 60000 GATES
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
LFQFP
|
|
Package Shape |
SQUARE
|
|
Package Style |
FLATPACK, LOW PROFILE, FINE PITCH
|
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Seated Height-Max |
1.6 mm
|
|
Supply Voltage-Max |
1.575 V
|
|
Supply Voltage-Min |
1.425 V
|
|
Supply Voltage-Nom |
1.5 V
|
|
Surface Mount |
YES
|
|
Technology |
CMOS
|
|
Temperature Grade |
COMMERCIAL
|
|
Terminal Form |
GULL WING
|
|
Terminal Pitch |
0.5 mm
|
|
Terminal Position |
QUAD
|
|
Width |
20 mm
|
|
Base Number Matches |
2
|
1
|
Date Of Intro |
|
2016-03-25
|
|
|
|
Compare A3P060-1TQG144Y with alternatives
Compare A3P060-1QN132IY with alternatives