A3P060-1QN132IY vs A3P060-1QNG132YI feature comparison

A3P060-1QN132IY Microsemi Corporation

Buy Now Datasheet

A3P060-1QNG132YI Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Package Description , 8 X 8 MM, 0.75 MM HEIGHT, 0.50 MM PITCH, GREEN, QFP-132
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Date Of Intro 2016-03-25
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Base Number Matches 1 2
Rohs Code No
JESD-30 Code S-XQCC-N132
Length 8 mm
Moisture Sensitivity Level 3
Number of CLBs 1536
Number of Equivalent Gates 60000
Number of Terminals 132
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 1536 CLBS, 60000 GATES
Package Body Material UNSPECIFIED
Package Code QCCN
Package Shape SQUARE
Package Style CHIP CARRIER
Supply Voltage-Max 1.575 V
Supply Voltage-Min 1.425 V
Supply Voltage-Nom 1.5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD
Width 8 mm

Compare A3P060-1QN132IY with alternatives

Compare A3P060-1QNG132YI with alternatives