A3P060-1TQ144IY vs A3P060-1TQG144Y feature comparison

A3P060-1TQ144IY Microsemi Corporation

Buy Now Datasheet

A3P060-1TQG144Y Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICROSEMI CORP MICROCHIP TECHNOLOGY INC
Package Description TQFP-144 20 X 20 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, GREEN, TQFP-144
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Date Of Intro 2016-03-25
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Base Number Matches 1 2
Rohs Code No
JESD-30 Code S-PQFP-G144
Length 20 mm
Moisture Sensitivity Level 3
Number of CLBs 1536
Number of Equivalent Gates 60000
Number of Inputs 91
Number of Outputs 91
Number of Terminals 144
Operating Temperature-Max 85 °C
Operating Temperature-Min
Organization 1536 CLBS, 60000 GATES
Package Body Material PLASTIC/EPOXY
Package Code LFQFP
Package Shape SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH
Seated Height-Max 1.6 mm
Supply Voltage-Max 1.575 V
Supply Voltage-Min 1.425 V
Supply Voltage-Nom 1.5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD
Width 20 mm

Compare A3P060-1TQ144IY with alternatives

Compare A3P060-1TQG144Y with alternatives