A3P060-1TQG144Y
vs
A3P060-1VQ100Y
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROSEMI CORP
Package Description
20 X 20 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, GREEN, TQFP-144
TFQFP,
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
S-PQFP-G144
S-PQFP-G100
Length
20 mm
14 mm
Moisture Sensitivity Level
3
Number of CLBs
1536
1536
Number of Equivalent Gates
60000
60000
Number of Inputs
91
Number of Outputs
91
Number of Terminals
144
100
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
Organization
1536 CLBS, 60000 GATES
1536 CLBS, 60000 GATES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFQFP
TFQFP
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
FLATPACK, THIN PROFILE, FINE PITCH
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Seated Height-Max
1.6 mm
1.2 mm
Supply Voltage-Max
1.575 V
1.575 V
Supply Voltage-Min
1.425 V
1.425 V
Supply Voltage-Nom
1.5 V
1.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
20 mm
14 mm
Base Number Matches
3
3
Compare A3P060-1TQG144Y with alternatives
Compare A3P060-1VQ100Y with alternatives