A3P030-QN68YI vs A3PN030-2QNG68I feature comparison

A3P030-QN68YI Microsemi FPGA & SoC

Buy Now Datasheet

A3PN030-2QNG68I Actel Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI SOC PRODUCTS GROUP ACTEL CORP
Part Package Code QFP
Package Description VQCCN, 8 X 8 MM, 0.90 MM HEIGHT, 0.40 MM PITCH, ROHS COMPLIANT, QFN-68
Pin Count 68
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01
JESD-30 Code S-XQCC-N68 S-XQCC-N68
Length 8 mm 8 mm
Number of CLBs 768 768
Number of Equivalent Gates 30000 30000
Number of Terminals 68 68
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 768 CLBS, 30000 GATES 768 CLBS, 30000 GATES
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code VQCCN HVQCCN
Package Equivalence Code LCC68,.32SQ,16 LCC68,.32SQ,16
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Seated Height-Max 1 mm 1 mm
Supply Voltage-Max 1.575 V 1.575 V
Supply Voltage-Min 1.425 V 1.425 V
Supply Voltage-Nom 1.5 V 1.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.4 mm 0.4 mm
Terminal Position QUAD QUAD
Width 8 mm 8 mm
Base Number Matches 3 2
Rohs Code Yes
JESD-609 Code e3
Moisture Sensitivity Level 3
Qualification Status Not Qualified
Terminal Finish MATTE TIN

Compare A3P030-QN68YI with alternatives