A3A-16DA-2SV(71) vs 79107-7132 feature comparison

A3A-16DA-2SV(71) Hirose Electric Co Ltd

Buy Now Datasheet

79107-7132 Molex

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer HIROSE ELECTRIC CO LTD MOLEX LLC
Reach Compliance Code unknown compliant
Samacsys Manufacturer Hirose Molex
Board Mounting Option PEG
Body Breadth 0.157 inch 0.165 inch
Body Depth 0.169 inch 0.175 inch
Body Length 0.63 inch 0.637 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Finish Termination Gold (Au)
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 15 mΩ 25 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 650VAC V 500VAC V
Durability 100 Cycles 50 Cycles
Filter Feature NO NO
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Color BROWN BLACK
Insulator Material POLYBUTYLENE SUCCINATE GLASS FILLED POLYETHYLENE
JESD-609 Code e4 e3
Mating Contact Pitch 0.079 inch 0.079 inch
Mating Contact Row Spacing 0.079 inch 0.079 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 4.8 mm 2.0066 mm
Rated Current (Power) 1 A
Reference Standard UL UL, CSA
Terminal Pitch 2 mm 2 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 16 16
UL Flammability Code 94V-0
Base Number Matches 1 1
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature ROHS,ELV COMPLIANT W/TUBE PKG
DIN Conformance NO
IEC Conformance NO
Insertion Force-Max 2.224 N
MIL Conformance NO
Plating Thickness 30u inch
Rated Current (Signal) 1 A
Terminal Length 0.075 inch

Compare A3A-16DA-2SV(71) with alternatives

Compare 79107-7132 with alternatives