Part Details for A3A-16DA-2SV(71) by Hirose Electric Co Ltd
Overview of A3A-16DA-2SV(71) by Hirose Electric Co Ltd
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F1016DASP#X0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications | |
R5F1016DASP#V0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications | |
R5F1016DASP#50 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications |
Price & Stock for A3A-16DA-2SV(71)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC8152
|
Newark | Connector, Rcpt, 16Pos, 2Row, 2Mm, Pitch Spacing:2Mm, No. Of Contacts:16Contacts, Gender:Receptacle, Product Range:A3 Series, Contact Termination Type:Surface Mount, No. Of Rows:2Rows, Contact Plating:Gold Plated Contacts, Contact Rohs Compliant: Yes |Hirose(Hrs) A3A-16DA-2SV(71) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$0.9780 / $1.8900 | Buy Now |
DISTI #
H10977-ND
|
DigiKey | CONN RCPT 16POS 0.079 GOLD SMD Min Qty: 1 Lead time: 12 Weeks Container: Tube |
17 In Stock |
|
$0.7500 / $1.5300 | Buy Now |
DISTI #
A3A-16DA-2SV(71)
|
Avnet Americas | Conn Socket Strip RCP 16 POS 2mm Solder ST SMD Tube - Rail/Tube (Alt: A3A-16DA-2SV(71)) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.8245 | Buy Now |
DISTI #
798-A3A-16DA-2SV71
|
Mouser Electronics | Headers & Wire Housings 16POS VERT SMT RECPT SEL GLD PLT W/BOSS RoHS: Compliant | 0 |
|
$0.7870 / $1.6400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Lead time: 12 Weeks Container: Tube | 0Tube |
|
$0.8300 | Buy Now |
DISTI #
HIRA3A-16DA-2SV(71)
|
Heilind Electronics | 621-1146-1-71 EACH | Americas - 0 in Stock |
|
$1.0625 / $1.3600 | Buy Now |
|
Onlinecomponents.com | 2.0mm Pitch Double Row Miniature Connectors RoHS: Compliant | 0 |
|
$0.7760 / $1.3080 | Buy Now |
DISTI #
67003364
|
Verical | Conn Socket Strip RCP 16 POS 2mm Solder ST SMD Automotive Tube RoHS: Compliant Min Qty: 93 Package Multiple: 1 Date Code: 2301 | Americas - 622 |
|
$0.7560 | Buy Now |
|
Quest Components | 497 |
|
$0.9720 / $2.4300 | Buy Now | |
DISTI #
A3A-16DA-2SV-71
|
TME | Connector: pin strips, A3, SMT, PIN: 16, socket, on PCBs, female Min Qty: 30 | 0 |
|
$0.7900 / $1.3000 | RFQ |
Part Details for A3A-16DA-2SV(71)
A3A-16DA-2SV(71) CAD Models
A3A-16DA-2SV(71) Part Data Attributes
|
A3A-16DA-2SV(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
A3A-16DA-2SV(71)
Hirose Electric Co Ltd
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Hirose | |
Board Mounting Option | PEG | |
Body Breadth | 0.157 inch | |
Body Depth | 0.169 inch | |
Body Length | 0.63 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 650VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BROWN | |
Insulator Material | POLYBUTYLENE SUCCINATE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.8 mm | |
Rated Current (Power) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |
Alternate Parts for A3A-16DA-2SV(71)
This table gives cross-reference parts and alternative options found for A3A-16DA-2SV(71). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A3A-16DA-2SV(71), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
20021321-00016C6LF | Amphenol Communications Solutions | Check for Price | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | A3A-16DA-2SV(71) vs 20021321-00016C6LF |
87340-1613 | Molex | $2.6750 | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | A3A-16DA-2SV(71) vs 87340-1613 |
20021321-00016T7LF | Amphenol FCi | Check for Price | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | A3A-16DA-2SV(71) vs 20021321-00016T7LF |
79107-7007 | Molex | $1.7281 | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | A3A-16DA-2SV(71) vs 79107-7007 |
91596-116TR | Amphenol FCi | Check for Price | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Plug | A3A-16DA-2SV(71) vs 91596-116TR |
55510-016 | Amphenol FCi | Check for Price | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Plug | A3A-16DA-2SV(71) vs 55510-016 |
79107-7207 | Molex | $2.0800 | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | A3A-16DA-2SV(71) vs 79107-7207 |
1-1734606-6 | TE Connectivity | Check for Price | Board Connector, 16 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | A3A-16DA-2SV(71) vs 1-1734606-6 |
20021321-00016D6LF | Amphenol FCi | Check for Price | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | A3A-16DA-2SV(71) vs 20021321-00016D6LF |
20021321-00016D5LF | Amphenol FCi | Check for Price | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | A3A-16DA-2SV(71) vs 20021321-00016D5LF |