A3968SLBTR-T vs L6219DSTR feature comparison

A3968SLBTR-T Allegro MicroSystems LLC

Buy Now Datasheet

L6219DSTR Allegro MicroSystems LLC

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALLEGRO MICROSYSTEMS LLC ALLEGRO MICROSYSTEMS LLC
Part Package Code SOIC SOIC
Package Description SOIC-16 SOIC-24
Pin Count 16 24
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Allegro Microsystems
Additional Feature ALSO REQUIRES VCC TO 30V VBB SUPPLY
Analog IC - Other Type STEPPER MOTOR CONTROLLER STEPPER MOTOR CONTROLLER
JESD-30 Code R-PDSO-G16 R-PDSO-G24
JESD-609 Code e3 e0
Length 10.3 mm 15.4 mm
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Terminals 16 24
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -20 °C -20 °C
Output Current-Max 0.75 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP16,.4 SOP24,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 240
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 2.65 mm
Supply Voltage-Max (Vsup) 30 V 5.25 V
Supply Voltage-Min (Vsup) 4.75 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade OTHER OTHER
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 30
Width 7.5 mm 7.5 mm
Base Number Matches 1 1

Compare A3968SLBTR-T with alternatives

Compare L6219DSTR with alternatives