A3968SLBTR-T vs MTS62C19A-LS105 feature comparison

A3968SLBTR-T Allegro MicroSystems LLC

Buy Now Datasheet

MTS62C19A-LS105 Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ALLEGRO MICROSYSTEMS LLC MICROCHIP TECHNOLOGY INC
Part Package Code SOIC
Package Description SOIC-16 SOP-24
Pin Count 16
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Allegro Microsystems Microchip
Additional Feature ALSO REQUIRES VCC TO 30V VBB SUPPLY ALSO REQUIRED LOAD SUPPLY VOLTAGE OF 10V TO 40V
Analog IC - Other Type STEPPER MOTOR CONTROLLER STEPPER MOTOR CONTROLLER
JESD-30 Code R-PDSO-G16 R-PDSO-G24
JESD-609 Code e3 e3
Length 10.3 mm 15.697 mm
Moisture Sensitivity Level 3 1
Number of Functions 1 1
Number of Terminals 16 24
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -20 °C -40 °C
Output Current-Max 0.75 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP16,.4 SOP24,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 2.642 mm
Supply Voltage-Max (Vsup) 30 V 5.5 V
Supply Voltage-Min (Vsup) 4.75 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR CMOS
Temperature Grade OTHER INDUSTRIAL
Terminal Finish MATTE TIN Matte Tin (Sn) - annealed
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 40
Width 7.5 mm 7.518 mm
Base Number Matches 1 1
Factory Lead Time 4 Weeks
Screening Level TS 16949
Supply Current-Max (Isup) 1 mA

Compare A3968SLBTR-T with alternatives

Compare MTS62C19A-LS105 with alternatives