A36 vs TM9136 feature comparison

A36 MACOM

Buy Now Datasheet

TM9136 Spectrum Control

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer M/A-COM TECHNOLOGY SOLUTIONS INC API TECHNOLOGIES CORP
Package Description TO-8, 4 PIN T4, TO-8, 4 PIN
Reach Compliance Code compliant compliant
Additional Feature HIGH RELIABILITY I/P POWER-MAX (PEAK)=27DBM
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Gain 14.5 dB 15 dB
Input Power-Max (CW) 10 dBm 10 dBm
Number of Functions 1
Number of Terminals 4
Operating Frequency-Max 2000 MHz 2000 MHz
Operating Frequency-Min 10 MHz 10 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -54 °C -55 °C
Package Body Material METAL
Package Equivalence Code CAN4,.3
Power Supplies 15 V
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
Supply Current-Max 64 mA
VSWR-Max 2 2
Base Number Matches 56 1

Compare A36 with alternatives

Compare TM9136 with alternatives