A3515LUA
vs
A1321LLHLT-T
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ALLEGRO MICROSYSTEMS LLC
ALLEGRO MICROSYSTEMS LLC
Package Description
ULTRA MINI, SIP-3
TO-236
Reach Compliance Code
unknown
unknown
Additional Feature
RATIOMETRIC OUTPUT, RAIL-TO-RAIL OUTPUT, SENSITIVITY IS 5 MVPERGAUSS
RATIOMETRIC OUTPUT, RAIL-TO-RAIL OUTPUT, SENSITIVITY IS 5 MVPERGAUSS
Body Breadth
1.55 mm
1.91 mm
Body Height
3.03 mm
1 mm
Body Length or Diameter
4.1 mm
2.98 mm
Housing
PLASTIC
PLASTIC
Linearity (%)
100 %
1.5 %
Mounting Feature
THROUGH HOLE MOUNT
SURFACE MOUNT
Number of Terminals
3
3
Operating Current-Max
10 mA
8 mA
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-40 °C
-40 °C
Output
SINGLE-ENDED
Output Circuit Type
SINGLE-ENDED
Output Current-Max
10 mA
10 mA
Output Range
0.2-4.7V
0.20-4.70V
Output Type
DIGITAL VOLTAGE
DIGITAL VOLTAGE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Equivalence Code
SIP3,.03,50
TO-236
Package Shape/Style
RECTANGULAR
RECTANGULAR
Resistance
1 Ω
1.5 Ω
Sensitivity (mV/G)
5 mV/G
5 mV/G
Sensors/Transducers Type
MAGNETIC FIELD SENSOR,HALL EFFECT
MAGNETIC FIELD SENSOR,HALL EFFECT
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Surface Mount
NO
YES
Technology
BICMOS
BICMOS
Termination Type
SOLDER
SOLDER
Base Number Matches
2
1
JESD-609 Code
e3
Terminal Finish
Matte Tin (Sn)
Compare A3515LUA with alternatives
Compare A1321LLHLT-T with alternatives