A3515LUA vs A1321E feature comparison

A3515LUA Allegro MicroSystems LLC

Buy Now Datasheet

A1321E Allegro MicroSystems LLC

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALLEGRO MICROSYSTEMS LLC ALLEGRO MICROSYSTEMS LLC
Package Description ULTRA MINI, SIP-3
Reach Compliance Code unknown unknown
Additional Feature RATIOMETRIC OUTPUT, RAIL-TO-RAIL OUTPUT, SENSITIVITY IS 5 MVPERGAUSS RATIOMETRIC RAIL-TO-RAIL OUTPUT
Body Breadth 1.55 mm 3.03 mm
Body Height 3.03 mm 1.5 mm
Body Length or Diameter 4.1 mm 4.1 mm
Housing PLASTIC
Linearity (%) 100 % 1 %
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 3 3
Operating Current-Max 10 mA 5.6 mA
Operating Temperature-Max 150 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output SINGLE-ENDED
Output Circuit Type SINGLE-ENDED
Output Current-Max 10 mA 10 mA
Output Range 0.2-4.7V 0.2-4.7V
Output Type DIGITAL VOLTAGE ANALOG VOLTAGE
Package Body Material PLASTIC/EPOXY
Package Equivalence Code SIP3,.03,50
Package Shape/Style RECTANGULAR RECTANGULAR
Resistance 1 Ω 1.5 Ω
Sensitivity (mV/G) 5 mV/G 5 mV/G
Sensors/Transducers Type MAGNETIC FIELD SENSOR,HALL EFFECT MAGNETIC FIELD SENSOR,HALL EFFECT
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Surface Mount NO NO
Technology BICMOS
Termination Type SOLDER
Base Number Matches 2 1

Compare A3515LUA with alternatives

Compare A1321E with alternatives