A3421EKA-TL
vs
A3422LKA-TL
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ALLEGRO MICROSYSTEMS LLC
|
ALLEGRO MICROSYSTEMS LLC
|
Package Description |
SMSIP5H,.27,50
|
SMSIP5H,.27,50
|
Reach Compliance Code |
unknown
|
compliant
|
Body Breadth |
1.55 mm
|
1.55 mm
|
Body Height |
4.53 mm
|
4.53 mm
|
Body Length or Diameter |
6.33 mm
|
6.33 mm
|
Housing |
PLASTIC
|
PLASTIC
|
Hysteresis |
33.5 mT
|
4.6 mT
|
JESD-609 Code |
e0
|
e0
|
Magnetic Field Range-Max |
28 mT
|
7.5 mT
|
Magnetic Field Range-Min |
-28 mT
|
-7.5 mT
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
5
|
5
|
Operating Current-Max |
18 mA
|
18 mA
|
Operating Temperature-Max |
85 °C
|
150 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output |
OPEN-COLLECTOR
|
OPEN-COLLECTOR
|
Output Polarity |
INVERTING
|
INVERTING
|
Output Range |
0.21-0.50V
|
0.21-0.50V
|
Output Type |
ANALOG VOLTAGE
|
DIGITAL VOLTAGE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
SMSIP5H,.27,50
|
SMSIP5H,.27,50
|
Package Shape/Style |
RECTANGULAR
|
RECTANGULAR
|
Sensors/Transducers Type |
MAGNETIC FIELD SENSOR,HALL EFFECT
|
MAGNETIC FIELD SENSOR,HALL EFFECT
|
Supply Voltage-Max |
18 V
|
18 V
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Surface Mount |
NO
|
NO
|
Technology |
BICMOS
|
BICMOS
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
2
|
|
|
|