A331J15C0GF5UAA vs CC42-331J15CG500F2 feature comparison

A331J15C0GF5UAA Vishay BCcomponents

Buy Now Datasheet

CC42-331J15CG500F2 Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Part Life Cycle Code Active Active
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.24.0040
Base Number Matches 2 1
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY
Package Description ,
Capacitance 0.00033 µF
Capacitor Type CERAMIC CAPACITOR
Diameter 2.5 mm
Dielectric Material CERAMIC
Length 3.8 mm
Mounting Feature THROUGH HOLE MOUNT
Multilayer Yes
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style Axial
Packing Method Bulk
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 50 V
Surface Mount NO
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Shape WIRE

Compare CC42-331J15CG500F2 with alternatives